- RS Stock No.:
- 713-1097
- Mfr. Part No.:
- 415340-1
- Manufacturer:
- TE Connectivity
383 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP660.17
(exc. VAT)
PHP739.39
(inc. VAT)
Units | Per Unit |
1 + | PHP660.17 |
- RS Stock No.:
- 713-1097
- Mfr. Part No.:
- 415340-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
90° Male PCB Socket
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity - SMB Gold Plated
SMB 50Ω Connectors in clamp and crimp termination options.
Reliable and quick connect/ disconnect system
Recommended crimp tool stock no. 456-778
Recommended crimp tool stock no. 456-778
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMB Connector |
Gender | Female |
Mounting Type | Through Hole |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Right Angle |
Body Plating | Gold |
Contact Material | Brass |
Contact Plating | Gold |