- RS Stock No.:
- 180-0094
- Mfr. Part No.:
- SMB7H-J-P-H-ST-EM1
- Manufacturer:
- Samtec
Temporarily out of stock - back order for despatch 17/05/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP229.68
(exc. VAT)
PHP257.24
(inc. VAT)
Units | Per Unit |
1 - 24 | PHP229.68 |
25 - 99 | PHP222.79 |
100 - 249 | PHP215.90 |
250 - 499 | PHP211.31 |
500 + | PHP206.72 |
- RS Stock No.:
- 180-0094
- Mfr. Part No.:
- SMB7H-J-P-H-ST-EM1
- Manufacturer:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
Performance up to 4 GHz
75 ohm impedance
Vertical or right-angle
Through-hole termination
75 ohm impedance
Vertical or right-angle
Through-hole termination
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMB Connector |
Gender | Female |
Mounting Type | PCB Mount |
Impedance | 75Ω |
Termination Method | Edge Mount |
Body Orientation | Straight |
Cable Type | Coaxial |
Size | Standard |
Operating Frequency | 0 to 4GHz |
Body Plating | Gold |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +165°C |
Series | SMB7H |
Contact Material | Brass |
Contact Plating | Gold |