Cinch Connectors SMA Series, jack Threaded Mount SMA Connector, 50Ω, Solder Termination, Straight Body
- RS Stock No.:
- 885-9790
- Mfr. Part No.:
- 142-1721-001
- Manufacturer:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 885-9790
- Mfr. Part No.:
- 142-1721-001
- Manufacturer:
- Cinch Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
SMA Bulkhead Connectors
Cinch Connectivity range of professional grade bulkhead SMA connectors have a stainless steel body and gold plated contact pin. The SMA bulkhead connectors are available in a variety of configurations to suit any application. All models are highly reliable and excellent quality.
Features & Benefits
Max Frequency – 12 GHz
Impedance - 50 Ohm
Operating Temperature - 65°C to + 165°C
Impedance - 50 Ohm
Operating Temperature - 65°C to + 165°C
Cinch Connectivity SMA Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Female |
Mounting Type | Threaded Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | LMR100, LMR195, LMR200, LMR240, RG142, RG178, RG316, RG58 |
Bulkhead | No |
Operating Frequency | 18GHz |
Body Plating | Gold over Nickel |
Polarity | Normal |
Series | SMA |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Mating Type | Quick Connect |
Series Number | 142 |