Radiall Right Angle 50Ω Cable Mount SMA Connector, Solder Termination RG402

  • RS Stock No. 295-5845
  • Mfr. Part No. R125154002W
  • Manufacturer Radiall
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
Product Details

Male angled SMA solder plugs

Male angled plugs for soldering onto RG 405 and RG 402 semi-rigid cables.
These connectors are high performance and may be used for all high frequency applications.

Radiall SMA Gold Plated Stainless Steel

SMA connectors to MIL-C-39012 and BS 9210 N006 standards for high performance RF applications. Connectors have gold plated stainless steel bodies in a variety of popular semi-rigid and flexible cable applications.

Specifications
Attribute Value
Gender Male
Mounting Type Cable Mount
Body Orientation Right Angle
Cable Type RG402
Termination Method Solder
Bulkhead No
Impedance 50Ω
Operating Frequency 0 → 12.4GHz
Minimum Operating Temperature -65 °C
Body Plating Gold
Maximum Operating Temperature +105 °C
Contact Material Brass
Contact Plating Gold over Nickel
172 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 736.05
(exc. VAT)
PHP 824.38
(inc. VAT)
units
Per Unit
1 - 14
PHP736.05
15 - 49
PHP694.72
50 - 99
PHP603.54
100 - 249
PHP541.87
250 +
PHP511.71
Related Products
From Rosenberger, a series of superior quality 50 ...
Description:
From Rosenberger, a series of superior quality 50 Ω SMA cable mount plugs. This range of SMA plugs have gold plated bodies and gold plated brass centre contacts. These subminiature connectors feature a screw coupling mechanism ensuring a secure connection ...
The Connex SMA connectors are semi-precision, sub-miniature, high-frequency ...
Description:
The Connex SMA connectors are semi-precision, sub-miniature, high-frequency connectors which offer reliable broadband performance DC to 18GHz with low reflection and constant 50 ohm impedance. The main features are high mechanical strength, high durability and low VSWR. Matured design principles, ...
Using a threaded interface, SMA 50 Ohm connectors ...
Description:
Using a threaded interface, SMA 50 Ohm connectors are semi-precision units that provide excellent electrical performance from DC to 18 GHz and outstanding mechanical durability. SMA connectors feature stainless steel or brass construction and 1/4 - 36 threaded coupling, which ...
These plug connections with thread lock have a ...
Description:
These plug connections with thread lock have a brass shell, PTFE insulation, and gold-plated inner and outer conductors.