- RS Stock No.:
- 170-6952
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 170-6952
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
This is a 27GHz SMA jack connector for PC board application. It will be horizontal to the PC board after soldering on PC board because of its panel mount type . There are 4 holes on .375" square flange for fixing on the housing. It has a .005"*.027" tab contact. These products are designed to mate with standard SMA connectors and maintain the same mechanical characteristics. This series includes passivated or gold plated stainless steel bodies, Teflon insulatore and gold-plated berylium copper center contacts.
Impedance: 50 OHM
Frequency Range: DC-26.5 GHz
V.S.W.R: 1.17 MAX@18GHz, 1.21 MAX@26.5GHz
RF/Microwave systems and components.
Finish: gold plated center contact & body
Frequency Range: DC-26.5 GHz
V.S.W.R: 1.17 MAX@18GHz, 1.21 MAX@26.5GHz
RF/Microwave systems and components.
Finish: gold plated center contact & body
Specifications
Attribute | Value |
---|---|
Gender | Female, Male |
Coaxial Connector Type | SMA Connector |
Mounting Type | Flange Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Size | Standard |
Bulkhead | No |
Operating Frequency | 26.5GHz |
Body Plating | Gold |
Minimum Operating Temperature | -65°C |
Polarity | Normal |
Maximum Operating Temperature | +165°C |
Series | SMA 27G |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Mating Type | Threaded |