- RS Stock No.:
- 170-2555
- Mfr. Part No.:
- RSMA6411A1-3GT50G-1-50
- Manufacturer:
- Amphenol RF
Temporarily out of stock - back order for despatch 26/04/2024, delivery within 10 working days from desptach date
Added
Price Each (In a Bag of 100)
PHP299.52
(exc. VAT)
PHP335.46
(inc. VAT)
Units | Per Unit | Per Bag* |
100 - 400 | PHP299.52 | PHP29,952.00 |
500 + | PHP269.568 | PHP26,956.80 |
*price indicative |
- RS Stock No.:
- 170-2555
- Mfr. Part No.:
- RSMA6411A1-3GT50G-1-50
- Manufacturer:
- Amphenol RF
Technical data sheets
Legislation and Compliance
Product Details
Amphenol 50 Ohm SMA RF Coaxial Revese Polarity Bulkhead Crimp Jacks
50 Ohm SMA RF coaxial revese polarity bulkhead jacks with a crimp termination. These 50 Ohm SMA RF coax reverse polarity panel mount crimp jack connectors have a gold plated centre contact and are suitable for use with a variety of RF coaxial cable types. The panel cut-out for these SMA bulkhead crimp jacks is 6.5 x 6mm.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Amphenol SMA Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Female |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG58 C/U, RG58/U |
Size | Subminiature |
Bulkhead | Yes |
Body Plating | Gold |
Polarity | Reverse |
Contact Material | Brass |
Contact Plating | Gold |