- RS Stock No.:
- 144-0945
- Mfr. Part No.:
- 132169
- Manufacturer:
- Amphenol RF
16 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
22 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP503.26
(exc. VAT)
PHP563.65
(inc. VAT)
Units | Per Unit |
1 - 9 | PHP503.26 |
10 - 19 | PHP490.68 |
20 - 49 | PHP478.39 |
50 - 99 | PHP466.43 |
100 + | PHP454.76 |
- RS Stock No.:
- 144-0945
- Mfr. Part No.:
- 132169
- Manufacturer:
- Amphenol RF
Technical data sheets
Legislation and Compliance
Product Details
The Connex SMA connectors are semi-precision, sub-miniature, high-frequency connectors which offer reliable broadband performance DC to 18GHz with low reflection and constant 50 ohm impedance. The main features are high mechanical strength, high durability and low VSWR. Matured design principles, careful manufacturing at all stages and a thorough quality assurance organization are the bases for the well-known quality of Connex SMA connectors.
Adapter, SMA Jack to SMA Jack
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMA Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Size | Miniature |
Bulkhead | No |
Operating Frequency | 18GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Gold |
Polarity | Normal |
Maximum Operating Temperature | +165°C |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Mating Type | Threaded |