- RS Stock No.:
- 202-2029
- Mfr. Part No.:
- DGST-12-10-E1A
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 27/05/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP31,140.15
(exc. VAT)
PHP34,876.97
(inc. VAT)
Units | Per Unit |
1 + | PHP31,140.15 |
- RS Stock No.:
- 202-2029
- Mfr. Part No.:
- DGST-12-10-E1A
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo DGST series double-acting mini slide actuator has a elastomer cushioning, at both ends, without end-position adjustment via proximity sensor. The actuator stroke is a 10 mm with operating pressure of 8 bar.
Piston diameter - 12 mm
Operating mode of drive unit - yoke
Assembly position - any
Operating mode of drive unit - yoke
Assembly position - any
Specifications
Attribute | Value |
---|---|
Stroke | 10mm |
Bore | 12mm |
Manufacturer Series | DGST |
Action | Double |
Maximum Operating Pressure | 8 bar |
Model Number p | 8078846 |