IP40 Panel Mount Slide Switch DPDT 10 A Slide

  • RS Stock No. 907-4344
  • Mfr. Part No. 4021.0203
  • Manufacturer Marquardt
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TN
Product Details

Marquardt Slide Switches - Series 4021

These DPDT 4021 series of slide switches from Marquardt are suitable as voltage selector switches (for no current switching).

5 A @ 250 V ac
Various terminal types available (e.g. PCB side; see stock no 8235349)

Approvals

ENEC UL CSA

Specifications
Attribute Value
Contact Configuration Double Pole Double Throw (DPDT)
Mounting Type Panel Mount
Contact Current Rating 10 A
IP Rating IP40
Terminal Type Solder
Actuator Type Slide
Length 41mm
Width 16.5mm
Depth 11.5mm
Dimensions 41 x 16.5 x 11.5mm
Contact Resistance <100mΩ
Mechanical Life 10000Operations
Maximum Operating Temperature +55 (Actuating Side) °C, +85 (Terminal Side) °C
Actuator Material Polyamide
Voltage Rating 125V ac
Operating Temperature Range -20 → +55 (Actuator) °C, -20 → +85 (Terminal) °C
Minimum Operating Temperature -20 (Actuating Side) °C, -20 (Terminal Side) °C
Contact Material Copper Tin Silver Plated
Discontinued product