- RS Stock No.:
- 179-6399
- Mfr. Part No.:
- CFP-0212MC
- Manufacturer:
- Nidec Components
Temporarily out of stock - back order for despatch 06/09/2024, delivery within 10 working days from desptach date
Price Each (In a Tube of 62)
PHP77.026
(exc. VAT)
PHP86.269
(inc. VAT)
units | Per Unit | Per Tube* |
62 - 62 | PHP77.026 | PHP4,775.612 |
124 - 186 | PHP75.331 | PHP4,670.522 |
248 + | PHP73.714 | PHP4,570.268 |
*price indicative |
- RS Stock No.:
- 179-6399
- Mfr. Part No.:
- CFP-0212MC
- Manufacturer:
- Nidec Components
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
High-reliability
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Contact Material | Copper Alloy |
Contact Configuration | SPST |
Package Style | DIP |
Actuator Type | Slide |
Contact Current Rating | 100 (Non-Switching) mA, 100 (Switching) mA |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Voltage Rating | 50V dc |
Dielectric Strength | 500V |