PCB Slide Switch Double Pole Double Throw (DPDT) Latching 100 mA Top

  • RS Stock No. 125-1869
  • Mfr. Part No. SS22SBP4
  • Manufacturer NKK Switches
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

NKK Ultra Miniature Slide Switches

The NKK ultra miniature slide switches have an award winning STC mechanism. These slides can have molded terminals lock out flux, and other contaminants inserted.

Features and benefits

Top or side actuation
Compact dimensions
Low profile, high density mounting and stacking of PC boards
Precise actuation
Double molded thermoset base
Thermo plastic housing
STC mechanism
Enhanced contact stability
Terminal spacing for standard PC board grid in inches or metric

Note

Miniature slide series are designed for use in low voltage, low current circuits. When used as designed the results do not produce hazardous energy.

Standards

UL, CSA

Specifications
Attribute Value
Contact Configuration Double Pole Double Throw (DPDT)
Mounting Type PCB
Switch Operation Latching
Contact Current Rating 100 mA
Terminal Type Solder
Actuator Type Top
Length 10.2mm
Width 6.54mm
Depth 6.5mm
Dimensions 10.2 x 6.54 x 6.5mm
Contact Resistance 20mΩ
Actuator Material Polyamide
Voltage Rating 28V ac/dc
Minimum Operating Temperature -15°C
Operating Temperature Range -15 → +60°C
Contact Material Phosphor Bronze
Maximum Operating Temperature +60°C
Temporarily out of stock - back order for despatch 20/05/2020, delivery within 4 working days from desptach date
Price Each (In a Pack of 5)
PHP 166.95
(exc. VAT)
PHP 186.98
(inc. VAT)
units
Per Unit
Per Pack*
5 - 20
PHP166.95
PHP834.75
25 - 95
PHP150.256
PHP751.28
100 - 495
PHP125.546
PHP627.73
500 +
PHP113.524
PHP567.62
*price indicative
Related Products
PCB mount, Break before makeContact material: copper alloy, ...
Description:
PCB mount, Break before makeContact material: copper alloy, silver plated over nickel barrierMechanical life: 10000 operations min.
Very compact structure, less than 9.1mm in height ...
Description:
Very compact structure, less than 9.1mm in height excluding actuator Pitch between terminals 2.54mm x nAnti-static resin used at head of main bodyHigh contact reliability maintained by U.S. patent contact mechanismCertification: IECQ.
Top & side actuation versionsSealed terminals to prevent ...
Description:
Top & side actuation versionsSealed terminals to prevent ingress of flux during solderingElectrical life: 10000 cyclesGlass filled Polyamide actuator and PBT high temperature thermoplastic case.
Phosphor bronze contacts with gold-plate over nickel barrierNickel ...
Description:
Phosphor bronze contacts with gold-plate over nickel barrierNickel plated brass metal parts and washable PBT caseProtective cap that can be removed after washing.