Slide Switch Knob for use with SS Series Ultra Miniature Slide Switches

  • RS Stock No. 125-1872
  • Mfr. Part No. AT4065F
  • Manufacturer NKK Switches
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

NKK Slide Switch Knob

Slide switch knobs are slide caps made from polycarbonate material.

Specifications
Attribute Value
Accessory Type Slide Cap
For Use With SS Series Ultra Miniature Slide Switches
20 In Global stock for delivery within 4 - 8 working days
Price Each (In a Pack of 10)
PHP 46.536
(exc. VAT)
PHP 52.12
(inc. VAT)
units
Per Unit
Per Pack*
10 - 40
PHP46.536
PHP465.36
50 - 190
PHP43.278
PHP432.78
200 - 990
PHP38.47
PHP384.70
1000 +
PHP35.93
PHP359.30
*price indicative
Related Products
Alps SSAC horizontal type slide switch is a ...
Description:
Alps SSAC horizontal type slide switch is a reliable and robust slide switch with 1.5 mm travel. The SSAC series can be easily mounted via a press-in and solder method, making the series a simple installation option. Features and Benefits1.5 ...
The NKK ultra miniature slide switches have an ...
Description:
The NKK ultra miniature slide switches have an award winning STC mechanism. These slides can have molded terminals lock out flux, and other contaminants inserted. Top or side actuationCompact dimensionsLow profile, high density mounting and stacking of PC boardsPrecise actuationDouble ...
The NKK ultra miniature slide switches have an ...
Description:
The NKK ultra miniature slide switches have an award winning STC mechanism. These slides can have molded terminals lock out flux, and other contaminants inserted. Top or side actuationCompact dimensionsLow profile, high density mounting and stacking of PC boardsPrecise actuationDouble ...
C&K Series 1000 miniature slide switches have epoxy ...
Description:
C&K Series 1000 miniature slide switches have epoxy sealed terminals which makes them suitable for bottom wash cleaning. They are designed for use in a wide variety of applications including test and measurement equipment, telecommunications and computer peripherals. Operating temperature ...