- RS Stock No.:
- 125-1331
- Mfr. Part No.:
- 86902
- Manufacturer:
- BT
Discontinued product
- RS Stock No.:
- 125-1331
- Mfr. Part No.:
- 86902
- Manufacturer:
- BT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
BT 2200 Nuisance Call Blocker Phone
With the BT2200, you can avoid nuisance and unwanted calls. Block up to 50 specific numbers or use Do Not Disturb to silence your calls. Easy set up and great sound quality Get the most of your phone straight away with our easy to use menu
Blocks up to 50 numbers
Do not disturb mode
Up to 20 min answer machine recording time
Save up to 50 contacts
Up to 12 hours talk and 120 hours standby time
Greater call control with options to Block calls by specific numbers or certain call types*
See and hear if you have another call waiting
Easy to read screen shows when you have messages
Do Not Disturb mode
Save up to 50 contacts
Backlit screen
Redial any of the last 10 calls you made
1.6 backlit screen
Do not disturb mode
Up to 20 min answer machine recording time
Save up to 50 contacts
Up to 12 hours talk and 120 hours standby time
Greater call control with options to Block calls by specific numbers or certain call types*
See and hear if you have another call waiting
Easy to read screen shows when you have messages
Do Not Disturb mode
Save up to 50 contacts
Backlit screen
Redial any of the last 10 calls you made
1.6 backlit screen
Note
* You need a Caller Display service from your network provider to Block nuisance calls and for text messaging features. Charges may apply
BT Nuisance Call Blocker
Specifications
Attribute | Value |
---|---|
Model | BT2200 |
Mount Style | Desktop |
Handset Style | Cordless |
Plug Type | Type G - British 3-Pin |
LCD Display | Yes |
Speakerphone | Yes |
Phones per Package | 2 |
Phone Book Capacity | 50 |