Maxim DS2401+, Silicon Serial Number 48bit Through Hole, 3-Pin TO-92

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Specifications
Attribute Value
Serial Number Size 48bit
Registration Number Size 64bit
Standby Power 0mW
Mounting Type Through Hole
Package Type TO-92
Pin Count 3
Dimensions 4.95 x 3.94 x 4.95mm
Length 4.95mm
Width 3.94mm
Height 4.95mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
127 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 78.31
(exc. VAT)
PHP 87.71
(inc. VAT)
units
Per Unit
1 - 9
PHP78.31
10 - 49
PHP77.46
50 - 99
PHP75.72
100 - 249
PHP71.03
250 +
PHP68.52
Related Products
Microchip’s 93AA56B/93C56B/93LC56B family of devices are 2 Kbit ...
Description:
Microchip’s 93AA56B/93C56B/93LC56B family of devices are 2 Kbit Microwire Serial EEPROMs available in a variety of package, temperature and power supply variants. 16-bit x 128 OrganisationSelf-Timed Erase/Write Cycles (including Auto-Erase)Automatic Erase All (ERAL) Before Write All (WRAL)Power-On/Off Data ...
Microchip’s 93AA56A/93C56A/93LC56A family of devices are 2 Kbit ...
Description:
Microchip’s 93AA56A/93C56A/93LC56A family of devices are 2 Kbit Microwire Serial EEPROMs available in a variety of package, temperature and power supply variants. 8-bit x 256 OrganisationSelf-Timed Erase/Write Cycles (including Auto-Erase)Automatic Erase All (ERAL) Before Write All (WRAL)Power-On/Off Data ...
Microchip’s 93AA66A/93C66A/93LC66A family of devices are 4 Kbit ...
Description:
Microchip’s 93AA66A/93C66A/93LC66A family of devices are 4 Kbit Microwire Serial EEPROMs available in a variety of package, temperature and power supply variants. 8-bit x 512 OrganisationSelf-Timed Erase/Write Cycles (including Auto-Erase)Automatic Erase All (ERAL) Before Write All (WRAL)Power-On/Off Data ...
Microchip’s 93AA66B/93C66B/93LC66B family of devices are 4 Kbit ...
Description:
Microchip’s 93AA66B/93C66B/93LC66B family of devices are 4 Kbit Microwire Serial EEPROMs available in a variety of package, temperature and power supply variants. 16-bit x 256 OrganisationSelf-Timed Erase/Write Cycles (including Auto-Erase)Automatic Erase All (ERAL) Before Write All (WRAL)Power-On/Off Data ...