SERIAL NUMBER 64-BIT 1-WIRE 1.5-5V TSOC6

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

1-wire Silicon Serial Number

A range of low-cost 64-bit ROM Silicon Serial Number ICs with unique factory-written 48-bit serial numbers. These devices provide a unique identity that can easily be determined with a minimal electronic interface using a 1-wire protocol.

ROM Identification Devices

Specifications
Attribute Value
Serial Number Size 48bit
Registration Number Size 64bit
Maximum Communication Speed 125kbit/s
Mounting Type Surface Mount
Package Type TSOC
Pin Count 6
Dimensions 4 x 3.89 x 1.5mm
Length 4mm
Width 3.89mm
Height 1.5mm
Maximum Operating Supply Voltage 5.25 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 1.5 V
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch 10/02/2020, delivery within 5 working days from desptach date
Price Each (In a Pack of 10)
PHP 84.30
(exc. VAT)
PHP 94.42
(inc. VAT)
units
Per Unit
Per Pack*
10 - 10
PHP84.30
PHP843.00
20 - 40
PHP82.60
PHP826.00
50 - 70
PHP63.10
PHP631.00
80 +
PHP61.90
PHP619.00
*price indicative
Packaging Options:
Related Products
ROHM's high reliability serial EEPROMs command a large ...
Description:
ROHM's high reliability serial EEPROMs command a large market share and are available in a range of capacities, bus interfaces (Microwire, I²C, SPI), operating voltages (1.7V to 5.5V, 1.8V to 5.5V, 2.5V to 5.5V, 3.0V to 3.6V) and package types, ...
Microchip’s 24AA32A/24LC32A family of devices are 32 Kbit ...
Description:
Microchip’s 24AA32A/24LC32A family of devices are 32 Kbit I²C™ Serial EEPROMs available in a variety of package, temperature and power supply variants. Single Supply with Operation down to 1.7V for 24AA32A Devices, 2.5V for 24LC32A DevicesLow-Power CMOS Technology: Active current ...
Microchip’s 24AA64/24FC64/24LC64 family of devices are 64 Kbit ...
Description:
Microchip’s 24AA64/24FC64/24LC64 family of devices are 64 Kbit I²C™ Serial EEPROMs available in a variety of package, temperature and power supply variants. Single-Supply with operation down to 1.7V for 24AA64/24FC64 devices, 2.5V for 24LC64 devicesLow-Power CMOS Technology: Maximum Active Current ...
Microchip’s 24AA64/24FC64/24LC64 family of devices are 64 Kbit ...
Description:
Microchip’s 24AA64/24FC64/24LC64 family of devices are 64 Kbit I²C™ Serial EEPROMs available in a variety of package, temperature and power supply variants. Single-Supply with operation down to 1.7V for 24AA64/24FC64 devices, 2.5V for 24LC64 devicesLow-Power CMOS Technology: Maximum Active Current ...