Analog Devices EVAL-SDP-CH1Z ADC Evaluation Board for AD7960

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

System Demonstration Platform SDP-H1-CH1 Controller Board

The EVAL-SDP-CH1Z controller board is part of the Analog Devices system demonstration platform (SDP) which consists of a series of Controller Boards, Interposer Boards, and Daughter Boards. The SDP-H1-CH1Z is based on a Xilinx Spartan-6 FPGA and a Blackfin ADSP-BF527 digital signal processor with connectivity to the PC through a USB 2.0 high speed port.

• Xilinx Spartan-6 FPGA
• On-board MT47H32M16HR-25E:G 64MB DDR2 SDRAM
• On board IS61WV25616BLL-10BLI 4MB SRAM
• 600MIPS ADSP-BF527 Blackfin DSP with 132KB SRAM, 32KB Boot ROM
• RAM structure: 48KB L1 Program, 16KB L1 Program Cache, 32KB L1 Data, 32KB L1 Data Cache, 4K Scratchpad
• On-board MT48LC16M16A2P-6A 32MB SDRAM
• On-board M25P32 32Mbit SPI NOR Flash memory
• Reset pushbutton
• 5 x Power and Status LEDs
• 3 x User LEDs
• 160-pin FMC-LPC connector
• 120-pin Hirose FX8-120P-SV1(91) expansion connector
• Mini USB connector for host PC
• 4 x footprints for SMA connectors for external clock & trigger
• Power supply: +12Vdc @ 30W on Barrel jack socket
• Dimensions: 110 x 106mm

Daughter Boards

798-9859 EVAL-AD7960FMCZ Evaluation board for AD7960 18-bit 5MSPS PulSAR® Differential ADC

Supplied with

USB cable

Specifications
Attribute Value
Converter Type ADC
Featured Device AD7960
Kit Classification Evaluation Board
Resolution 18-bit
5 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 13,504.49
(exc. VAT)
PHP 15,125.03
(inc. VAT)
units
Per Unit
1 +
PHP13,504.49
Related Products
The ISL2853xEV2Z and ISL2863xEV2Z boards allow simple evaluation ...
Description:
The ISL2853xEV2Z and ISL2863xEV2Z boards allow simple evaluation of the ISL2853x and ISL2863x, 5 V, Rail-to-Rail I/O, Zero Drift, Programmable Gain Instrumentation Amplifiers. High precision front-end amplifierPin selectable 9 gain settings: G = 1 to 1000RFI filtered inputs improve EMI ...
The EEPROM3 click is an add-on board for ...
Description:
The EEPROM3 click is an add-on board for storing initialisation and configuration data of your application. The Atmel AT24CM02 device is a 2Mbit Electrically Erasable PROgrammable Memory (EEPROM) organised as 262144 x 8 bits of memory, accessed through the I²C ...
The NCP692 CMOS LDO family provides 1 A ...
Description:
The NCP692 CMOS LDO family provides 1 A of output current with enhanced ESD in fixed output voltage options from 1.5 V to 5.0 V. These devices are designed for space constrained and portable battery powered applications and offer additional ...
The GR-SAKURA II is a development board with ...
Description:
The GR-SAKURA II is a development board with an Arduino™ Uno format for the Renesas RX63N family of 32-bit microcontrollers. Development software including a compiler is available on-line 'in the Cloud' via the Renesas website. Software is also available for ...