Analog Devices EVAL-AD5593RSDZ 12-bit Evaluation Board for AD5593R

  • RS Stock No. 875-2869
  • Mfr. Part No. EVAL-AD5593RSDZ
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Evaluation Board for AD5593R 8-Channel, 12-Bit, ADC/DAC

The EVAL-AD5593RSDZ by Analog Devices is an evaluation board for the AD5593R, 8-channel, 12-bit, configurable ADC/DAC with on-chip reference and SPI interface.

The EVAL-AD5593RSDZ is designed to be used alongside the EVAL-SDP-CB1Z, a System Demonstration Platform (SDP).

ADC Evaluation Boards and Development Kits, Analog

Specifications
Attribute Value
Featured Device AD5593R
Kit Classification Evaluation Board
Resolution 12-bit
1 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 5,940.26
(exc. VAT)
PHP 6,653.09
(inc. VAT)
units
Per Unit
1 +
PHP5,940.26
Related Products
Electrochemical sensors offer several advantages for instruments that ...
Description:
Electrochemical sensors offer several advantages for instruments that detect or measure the concentration of many toxic gases. Most sensors are gas specific and have usable resolutions under one part per million (ppm) of gas concentration.The Alphasense COH-A2 sensor, which detects ...
Full-featured Evaluation Board for the AD7763; 24-Bit, 625kSPS, ...
Description:
Full-featured Evaluation Board for the AD7763; 24-Bit, 625kSPS, 109dB Sigma-Delta ADC with On-Chip Buffers, Serial InterfaceEVAL-CED1Z compatibleOn-board 4.096V ReferencePC Software for control and data analysis for use with EVAL-CED1ZFilter Programmability - Load custom filter to AD7763.
The Evaluation Board for AD9645-125 Dual ADC comes ...
Description:
The Evaluation Board for AD9645-125 Dual ADC comes with a wall-mountable switching power supply that provides a 6 V, 2 A maximum output. SPI interface for setup and controlExternal on-board oscillator or AD9517 clocking optionBalun / transformer or amplifier input ...
The Click accessory modules plug into the MikroBUS ...
Description:
The Click accessory modules plug into the MikroBUS sockets in MikroElektronika microcontroller development boards. DAC Click includes a 12-bit Digital-to-Analog Converter that features an optional 2x buffered output and SPI interface. The module provides high accuracy and low noise performance ...