- RS Stock No.:
- 903-3040
- Mfr. Part No.:
- KAPPAR-ARD
- Manufacturer:
- RF Solutions
Discontinued product
- RS Stock No.:
- 903-3040
- Mfr. Part No.:
- KAPPAR-ARD
- Manufacturer:
- RF Solutions
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
KAPPA Telemetry Module Shield for Arduino
The KAPPAR-ARD Module Shield serves as an interface between an Arduino processor board and the supplied KAPPA-T868 radio telemetry receiver module.
KAPPA-T868 module
RF Carrier Frequency: 868.5MHz ISM Band
RF Power Output: +13dBm
Receiver Sensitivity: -121dBm @ 19200bps
Range: up to 500m (line of sight)
Host communication: serial UART with CTS/RTS flow control
RF Carrier Frequency: 868.5MHz ISM Band
RF Power Output: +13dBm
Receiver Sensitivity: -121dBm @ 19200bps
Range: up to 500m (line of sight)
Host communication: serial UART with CTS/RTS flow control
Note
The KAPPA-T868 module is also available separately under RS Part No. 111-0161.
Supplied with
KAPPA-T868 radio telemetry receiver SIL module
Wireless Modules - RF Solutions
Specifications
Attribute | Value |
---|---|
Product Name | KAPPA Shield |
Kit Classification | Shield |
Processor Part Number | KAPPAR-ARD |
For Use With | Arduino |