StarTech.com Black Shelf, 1U, 25kg Load, 483mm x 550mm
- RS Stock No.:
- 222-8330
- Mfr. Part No.:
- SLIDESHELFD
- Manufacturer:
- StarTech.com
View all Server Rack Shelves
Temporarily out of stock - back order for despatch 08/02/2023, delivery within 10 working days from desptach date
Price Each
PHP9,729.69
(exc. VAT)
PHP10,897.25
(inc. VAT)
units | Per Unit |
1 + | PHP9,729.69 |
- RS Stock No.:
- 222-8330
- Mfr. Part No.:
- SLIDESHELFD
- Manufacturer:
- StarTech.com
- COO (Country of Origin):
- TW
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
StarTech.com Deep Sliding Server Rack Cabinet Shelf, 550mm Depth - SLIDESHELFD
Easily access your network and information technology (IT) equipment with this sliding shelf from StarTech.com. The unit provides safe storage space for your keyboard, laptop or diagnostic kit that needs to be close to your server rack. Pull the shelf out when you need to use a device, then push it neatly back in when you're finished. It comes with all you need for quick and simple installation, including screws, cage nuts and mounting rails.
Features and Benefits
Robust constructionThe sliding shelf is made of durable cold-rolled steel. This material is resistant to impact, heat and corrosion, so you can be sure of long-term reliable performance.
Simple operationThe shelf has a discreet handle that lets you quickly and efficiently pull it out when needed.
Multiple functionalitiesThis component can function both as a drawer and a shelf, giving you the advantage of versatility.
Simple operationThe shelf has a discreet handle that lets you quickly and efficiently pull it out when needed.
Multiple functionalitiesThis component can function both as a drawer and a shelf, giving you the advantage of versatility.
Applications
High weight capacity of 25kg to support heavy equipment Takes up just a single unit of rack space for room efficiency
The Startech 22in deep sliding server rack cabinet shelf lets you add a 2-in-1 slide-shelf / keyboard tray that helps you keep costs down and productivity up. The rack shelf includes all of the tools needed for installation, and is compatible with standard 19in racks and cabinets with a 22in depth. Including the StarTech.com 7236CABINET, RK2236BKF, RK4236BK, and RK4236BKNS DuraRak cabinets.
FAQs
It has 25kg (55lbs) weight capacity
It is sturdy, cold-rolled steel construction
It is sturdy, cold-rolled steel construction
What is cold-rolled steel?Cold-rolled steel is essentially hot-rolled steel that's cooled and further processed for a finer surface finish and improved tolerance to impact.
Specifications
Attribute | Value |
Type | Server Rack Cabinet Shelf |
Rack Units | 1U |
Depth | 550mm |
Ventilated | No |
Colour | Black |
Material | Steel |
Maximum Load | 25kg |
Dimensions | 483 x 550 x 44mm |
Height | 44mm |
Maximum Depth | 610mm |
Minimum Depth | 508mm |
Width | 483mm |
Compatible Rack Size | 19-Inch Rack |
Extension Type | Sliding |