- RS Stock No.:
- 222-8285
- Mfr. Part No.:
- GNDBAR1U
- Manufacturer:
- StarTech.com
Discontinued product
- RS Stock No.:
- 222-8285
- Mfr. Part No.:
- GNDBAR1U
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
StarTech.com Earthing Bar Assembly, 1U to 10U, Steel - GNDBAR1U
Protect the networking equipment in your rack from electrical surges with this earthing bar assembly from StarTech.com. It provides a pathway to direct surges in current away from your equipment and into the ground, protecting your sensitive servers and modems against electrical damage. The unit is supplied with mounting screws and nuts, making it quick and simple to install.
Protection for multiple devicesYou can effectively ground up to 10 devices with this unit, making it a versatile choice.
Effective absorptionThis device is made from a steel material that has high electrical conductivity over short distances. This means it will quickly absorb and contain current surges to prevent it from reaching the equipment inside your enclosure. As steel is highly durable, you can rely on this assembly for long-term use.
Effective absorptionThis device is made from a steel material that has high electrical conductivity over short distances. This means it will quickly absorb and contain current surges to prevent it from reaching the equipment inside your enclosure. As steel is highly durable, you can rely on this assembly for long-term use.
Light weight of 429.3g to avoid adding extra bulk to your rack Bright copper colour for ease of identification to prevent electric shock
The Startech 1U or 10U grounding bar offers a simple way to ground your valuable rack-mounted equipment. The grounding bar bridges individual rack-mounted devices, allowing for static electricity to take a direct path to ground. Without a grounding path, rack-mounted equipment can easily be damaged by electrical surges caused by static. The grounding bar protects equipment from these surges, saving you the cost of replacing damaged equipment.
FAQs
It can grounds up to ten individual devices
How do I mount this earthing bar assembly?Insert this unit on the side of your standard server rack and secure it in place using a screwdriver and the included mounting hardware.
Specifications
Attribute | Value |
---|---|
Type | Grounding |
Dimensions | 482.6 x 20.32mm |
For Use With | Server Racks 1U or 10U |
Material | Steel |
Height U | 10U |
Hole Pattern | 1 Row |
Thread Size | M5 |