- RS Stock No.:
- 855-8908
- Mfr. Part No.:
- 1548325
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 855-8908
- Mfr. Part No.:
- 1548325
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
The Phoenix Contact Sensor Box has SACB series, 3 ways, QUICKON connector size and PBT housing material.
Safety in the field, thanks to moulded housing and high degree of protection
Flexible, distributed bundling of signals in one master cable
Convenient: increased machine availability thanks to quick and easy diagnostics
Flexible, distributed bundling of signals in one master cable
Convenient: increased machine availability thanks to quick and easy diagnostics
Specifications
Attribute | Value |
---|---|
Number of Ports | 4 |
Number of Ways | 3 |
Connector Size | QUICKON |
Series | SACB |
Housing Material | PBT |