- RS Stock No.:
- 180-5776
- Mfr. Part No.:
- 1200678461
- Manufacturer:
- Molex
Discontinued product
- RS Stock No.:
- 180-5776
- Mfr. Part No.:
- 1200678461
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Micro-Change (M12) Single-Ended Cordset with Knurled Hexnut and PNP LED Sensors, 4 Poles, Female (90°) to Pigtail, 22 AWG, Unshielded WSOR Cable, 5.0m (16.40') Length
Specifications
Attribute | Value |
---|---|
Series | 120067 |
Sheath Material | TPU |
Sheath Colour | Black |
Length | 5m |
Voltage Rating | 10 → 30 V |
Current Rating | 4.0 A |
IP Rating | IP67 |
American Wire Gauge | 22 AWG |
Outer Diameter | 5.10mm |
Fire Behaviour | Halogen Free |