- RS Stock No.:
- 180-5695
- Mfr. Part No.:
- 1201088539
- Manufacturer:
- Molex
Discontinued product
- RS Stock No.:
- 180-5695
- Mfr. Part No.:
- 1201088539
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Molex Electronics 1201088539 is a 120108 series micro-Change (M12) connector single ended type male industrial cordset.
Product Family Industrial Cord sets
Series 120108
Connector End A Micro-Change (M12)
Connector End B Pigtail
IP Rating IP67
Material - Contact Copper Alloy
Series 120108
Connector End A Micro-Change (M12)
Connector End B Pigtail
IP Rating IP67
Material - Contact Copper Alloy
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | 120108 |
Length | 5m |
Connector 1 Orientation | Right Angle |
Connector 1 Number of Contacts | 5 |
Connector 1 Gender | Male |
Connector 1 | M12 |
Connector 2 | Unterminated |
Coding | D |
Shielding | Tinned Copper |
Shielded/Unshielded | Shielded |
Current Rating | 1.5 A |
Voltage Rating | 125 V |
IP Rating | IP67 |
Oil Resistant | Yes |
American Wire Gauge | 24 AWG |
Conductor Material | Copper |
Insulation Material | Polyolefin |
Outer Diameter | 6.5mm |
Connector 1 Housing Gender | Male |