Analog Devices ADXL203EB, Precision MEMS 2-Axis Accelerometer Sensor Breakout Board for ADXL203

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ADXL203EB Breakout Board

The ADXL203EB from Analog Devices is a breakout board for the ADXL203 accelerometer. The ADXL203 is a 2-axis, low-noise, temperature-stable accelerometer with a compact form factor.

Features of the ADXL203EB breakout board:
20 x 20 mm board
5-pin header for power/signal lines
4 x holes for mechanical attachment

Accelerometers, Analog Devices

Specifications
Attribute Value
Sensor Technology Accelerometer Sensor
Featured Device ADXL203
Kit Classification Breakout Board
Kit Name Precision MEMS 2-Axis
23 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 2,468.44
(exc. VAT)
PHP 2,764.65
(inc. VAT)
units
Per Unit
1 +
PHP2,468.44
Related Products
The ADXL337 is a small, thin, low power, ...
Description:
The ADXL337 is a small, thin, low power, complete 3-axis accelerometer with signal conditioned voltage outputs. The product measures acceleration with a minimum full-scale range of ±3g. It can measure the static acceleration of gravity in tiltsensing applications, as well ...
MEMS accelerometers and iSensor MEMS accelerometer subsystems from ...
Description:
MEMS accelerometers and iSensor MEMS accelerometer subsystems from Analog Devices to accurately detect and measure acceleration, tilt, shock and vibration in performance-driven applications. Signal conditioning technology is integrated into every MEMS accelerometer, gyroscope, inertial measurement unit (IMU) from ...
A range of dual-channel Digital Isolators incorporating an ...
Description:
A range of dual-channel Digital Isolators incorporating an integrated DC-to-DC converter from Analog Devices. The isoPower® converter uses high frequency switching elements to transfer power through its transformer without an isolated DC-to-DC converter. Logic signal isolation is achieved using Analog ...
The Honeywell SEK001 makes sensor evaluation simple. This ...
Description:
The Honeywell SEK001 makes sensor evaluation simple. This board does not require you to develop code before receiving sensor measurements, so you can start testing and prototyping right away. SEK001 is compatible with TruStability™ RSC series and digital output versions ...