Analog Devices EVAL-ADXL312Z, Accelerometer Sensor Evaluation Board for ADXL312

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ADXL312Z Breakout Board

The ADXL312 is a digital-output, 3-axis ±1.5g/±3g/±6g/±12g Digital Accelerometer. This simple breakout board makes an easy connection of the ADXL312 into an existing system. The low power consumption and built-in features make it ideal for use in a wide variety of applications.

Small board size
SPI or I²C serial interface

Accelerometers, Analog Devices

Specifications
Attribute Value
Sensor Technology Accelerometer Sensor
Featured Device ADXL312
Kit Classification Evaluation Board
Temporarily out of stock - back order for despatch 03/03/2020, delivery within 5 working days from desptach date
Price Each
PHP 2,533.26
(exc. VAT)
PHP 2,837.25
(inc. VAT)
units
Per Unit
1 +
PHP2,533.26
Related Products
The ADXL344 is a versatile 3-axis, digital-output, low ...
Description:
The ADXL344 is a versatile 3-axis, digital-output, low g MEMS accelerometer. Selectable measurement range and bandwidth and configurable, built-in motion detection make it suitable for sensing acceleration in a wide variety of applications. Robustness to 10,000 g/of shock and a ...
An evaluation board from Analog Devices demonstrating the ...
Description:
An evaluation board from Analog Devices demonstrating the performance of the AD9833 DDS Programmable Waveform Generator IC. This low-power device (13mW at 3V) is capable of producing high quality sine- and triangle-wave outputs. The evaluation board includes a comparator that ...
The EVAL-ADM3065EEBZ and EVAL-ADM3065EEB1Z allow quick and easy ...
Description:
The EVAL-ADM3065EEBZ and EVAL-ADM3065EEB1Z allow quick and easy evaluation of the ADM3065E 50 Mbps RS-485 transceiver with standard SOIC and MSOP footprints respectively. The evaluation boards allow the input and output functions to be exercised without external components. Screw terminal ...
This Analog Devives Evaluation Board allows quick and ...
Description:
This Analog Devives Evaluation Board allows quick and easy evaluation of RS-485 serial port communication transceivers with standard SOIC footprint. The circuit allows all of the input and output functions to be exercised without the need for external components. Screw ...