- RS Stock No.:
- 881-3015
- Mfr. Part No.:
- EVAL-ADXRS453Z
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 881-3015
- Mfr. Part No.:
- EVAL-ADXRS453Z
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
ADXRS453Z Evaluation Board
The ADXRS453 is a ±300°/sec High Performance, Single-Axis Digital Gyroscope. The simple breakout board makes easy connection of an ADXRS453 into an existing system.
Ultra-high vibration rejection
SPI digital output with 16-bit data-word
Built-in temperature calibration
3.3V and 5V operation
Innovative ceramic vertical mount package
SPI digital output with 16-bit data-word
Built-in temperature calibration
3.3V and 5V operation
Innovative ceramic vertical mount package
Gyroscopes, Analog Devices
Specifications
Attribute | Value |
---|---|
Sensor Technology | Gyroscope Sensor |
Featured Device | ADXS453 |
Kit Classification | Evaluation Board |