Analog Devices EVAL-ADXL345Z, Accelerometer Sensor Evaluation Board for ADXL345

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Evaluation Board for ADXL345 3-Axis ±2g/±4g/±8g/±16g Digital Accelerometer

The EVAL-ADXL345Z is a simple breakout board that enables easy connection into an existing system. The ADXL345 is a digital-output, 3-axis ±3g accelerometer, whose low power consumption and built-in features make it ideal for use in static acceleration of gravity in tilt sensing applications. Due to its small size, the EVAL-ADXL345Z board has minimal effect on the performance of the microcontroller system and therefore ideal for evaluation of the ADXL345 accelerometer. Note that the ADXL345 must interface for communication via serial-SPI or I²C.

Ultralow Power: as low as 40μA in measurement mode and 0.1μA in standby mode at VS=2.5V (typical)
Power consumption scales automatically with bandwidth
User-selectable resolution
Fixed 10-bit resolution
Full resolution, where resolution increases with g range, up to 13-bit resolution at ±16g
Embedded, patent pending FIFO technology minimizes host processor load
Tap/double tap detection
Activity/inactivity monitoring

Accelerometers, Analog Devices

Specifications
Attribute Value
Sensor Technology Accelerometer Sensor
Featured Device ADXL345
Kit Classification Evaluation Board
9 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 2,399.96
(exc. VAT)
PHP 2,687.96
(inc. VAT)
units
Per Unit
1 +
PHP2,399.96
Related Products
Three evaluation Board from Analog Devices designed to ...
Description:
Three evaluation Board from Analog Devices designed to allow assessment of the AD4000 series of low-power precision analogue-to-digital converters (ADCs). The boards feature differential or pseudo-differential 2 MSPS SAR ADCs and can be configured for single-ended inputs. A precision buffered ...
Evaluation board providing a platform for test and ...
Description:
Evaluation board providing a platform for test and evaluation of the AD8331 ultra low noise, linear-in-dB, variable gain amplifier (VGA). Optimized for ultrasound systems, it is usable as a low noise variable gain element at frequencies up to 120MHz. Includes ...
This is a complete smart industrial, loop powered ...
Description:
This is a complete smart industrial, loop powered field instrument with 4mA to 20mA analog output and a highway addressable remote transducer (HART®) interface. HART is a digital 2-way communication in which a 1mA peak-to-peak Frequency-Shift-Keyed (FSK) signal is modulated ...
An Analogue Devices evaluation board demonstrating a novel ...
Description:
An Analogue Devices evaluation board demonstrating a novel analogue-to-analogue isolator using an isolated Sigma-Delta Modulator, isolated DC-DC Converter and active filter.The circuit is based on the AD7400A, a second-order, sigma-delta modulator with a digitally isolated 1-bit data stream output. The ...