- RS Stock No.:
- 855-8863
- Mfr. Part No.:
- 1530692
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 855-8863
- Mfr. Part No.:
- 1530692
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact Sensor/actuator box has standard application, connection method of M5 socket Metal and 8 number of slots.
Safety in the field, thanks to moulded housing and high degree of protection
Flexible, distributed bundling of signals in one master cable
Convenient: increased machine availability thanks to quick and easy diagnostics
Flexible, distributed bundling of signals in one master cable
Convenient: increased machine availability thanks to quick and easy diagnostics
Specifications
Attribute | Value |
---|---|
Number of Ports | 8 |
Number of Ways | 3 |
Connector Size | M5 |
Series | SACB |
Housing Material | PBT |
Cable Length | 10m |