- RS Stock No.:
- 182-0247
- Mfr. Part No.:
- M12D-04BFFM-SL8E01
- Manufacturer:
- Amphenol Industrial
Discontinued product
- RS Stock No.:
- 182-0247
- Mfr. Part No.:
- M12D-04BFFM-SL8E01
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Industrial M12D-04BFFM-SL8E01 is M12 series female 1m long straight socket to unterminated industrial automation cable assembly.
Shielding: Unshielded
IP Rating : IP68, IP69K
Conductor Material: Copper
IP Rating : IP68, IP69K
Conductor Material: Copper
Specifications
Attribute | Value |
---|---|
Series | M12 |
Cross Sectional Area | 0.34 mm² |
Length | 1m |
Sheath Material | PUR |
Sheath Colour | Black |
Connector 1 | M12 |
Connector 1 Gender | Female |
Connector 1 Number of Contacts | 4 |
Connector 1 Orientation | Straight |
Connector 2 | Unterminated |
Coding | D |
Shielded/Unshielded | Unshielded |
Current Rating | 4 A |
Voltage Rating | 250 V ac/dc |
IP Rating | IP68, IP69K |
American Wire Gauge | 22 AWG |
Outer Diameter | 6.2mm |
Connector 1 Housing Gender | Female |
Conductor Material | Copper |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Operating Temperature Range | -25 → +85 °C |
Standards Met | CAT5E |