- RS Stock No.:
- 900-3168
- Mfr. Part No.:
- 8112607
- Manufacturer:
- Altech
Discontinued product
- RS Stock No.:
- 900-3168
- Mfr. Part No.:
- 8112607
- Manufacturer:
- Altech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Altech O-Rings, Perbunan, 1.2mm - 2.5mm
A series of Altech Perbunan (Nitrile Rubber) O-rings which come in various sizes and thickness. Primarily available in a thickness of 1.2 mm, these seals can go up to 2.5 mm. All models are highly reliable and excellent quality.
'O' Rings
'O' ring seals available in a choice of three materials to suit different applications. All 'O' rings are supplied in bags of 50.,The Nitrile 'O' rings are available in both Metric and Imperial sizes. Imperial sizes are to BS1806, Metric sizes are to BS4518.
Specifications
Attribute | Value |
---|---|
Material | Buna-N |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |