- RS Stock No.:
- 204-1023
- Mfr. Part No.:
- 131500
- Manufacturer:
- Hutchinson Le Joint Français
Temporarily out of stock - back order for despatch 30/04/2024, delivery within 10 working days from desptach date
Price 1 Bag of 10
PHP698.85
(exc. VAT)
PHP782.71
(inc. VAT)
Bag(s) | Per Bag | Per Unit* |
1 - 4 | PHP698.85 | PHP69.885 |
5 - 9 | PHP671.11 | PHP67.111 |
10 - 24 | PHP657.25 | PHP65.725 |
25 + | PHP643.37 | PHP64.337 |
*price indicative |
- RS Stock No.:
- 204-1023
- Mfr. Part No.:
- 131500
- Manufacturer:
- Hutchinson Le Joint Français
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Hutchinson Le Joint Français O-ring of size R27 and NBR family is suitable for application in hydraulic & pneumatic, valves & fittings water, mineral gas Mineral oil and fuel circuits.
Good mechanical characteristics
Black in colour
Oil resistance
Gas resistance
Black in colour
Oil resistance
Gas resistance
Specifications
Attribute | Value |
---|---|
Inside Diameter | 37.3mm |
Outside Diameter | 44.5mm |
Thickness | 3.6mm |
Material | Rubber : NBR PC851 |
Type | O-Ring |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +120°C |