- RS Stock No.:
- 204-0894
- Mfr. Part No.:
- 102403
- Manufacturer:
- Hutchinson Le Joint Français
5 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
2 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price 1 Bag of 50
PHP330.98
(exc. VAT)
PHP370.70
(inc. VAT)
Bag(s) | Per Bag | Per Unit* |
1 - 4 | PHP330.98 | PHP6.62 |
5 - 9 | PHP317.69 | PHP6.354 |
10 - 24 | PHP311.06 | PHP6.221 |
25 + | PHP304.42 | PHP6.088 |
*price indicative |
- RS Stock No.:
- 204-0894
- Mfr. Part No.:
- 102403
- Manufacturer:
- Hutchinson Le Joint Français
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Hutchinson Le Joint Français O-ring of size R000 and NBR family is suitable for application in hydraulic & pneumatic, valves & fittings water, mineral gas Mineral oil and fuel circuits.
Good mechanical characteristics
Black in colour
Oil resistance
Gas resistance
Black in colour
Oil resistance
Gas resistance
Specifications
Attribute | Value |
---|---|
Inside Diameter | 2.2mm |
Outside Diameter | 5.4mm |
Thickness | 1.6mm |
Material | Rubber : NBR PC851 |
Type | O-Ring |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +120°C |