- RS Stock No.:
- 129-072
- Manufacturer:
- RS PRO
6 In PH stock for Delivery NCR Plus within 2 working days, rest of PH within 7 working days
7 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price 1 Bag of 50
PHP1,222.76
(exc. VAT)
PHP1,369.49
(inc. VAT)
Bag(s) | Per Bag | Per Unit* |
1 - 4 | PHP1,222.76 | PHP24.455 |
5 - 24 | PHP1,186.08 | PHP23.722 |
25 + | PHP1,150.50 | PHP23.01 |
*price indicative |
- RS Stock No.:
- 129-072
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Viton™ O Rings, Imperial sizes
RS PRO Viton O-rings have a wide range of chemical resistance. This material is also highly resistant to oxidation, UV exposure, fungus, weather, ozone and mould making these O-rings ideal for harsher environments than nitrile O-Rings.
These RS PRO O-Rings have excellent sealing properties, durability and a wide temperature range making them ideal for various applications where high temperatures and chemical exposure are found.
These RS PRO O-Rings have excellent sealing properties, durability and a wide temperature range making them ideal for various applications where high temperatures and chemical exposure are found.
Features and Benefits:
High temperature & oil resistance
Temperature range -15°C to +200°C
Excellent resistance to flame, weather, oxidation and ozone
Temperature range -15°C to +200°C
Excellent resistance to flame, weather, oxidation and ozone
Typical Applications:
Seals and O-rings are used in various fields and industries including:
Automotive
Plumbing
Aerospace
General engineering
Automotive
Plumbing
Aerospace
General engineering
FAQs
Types of Seals and O-rings
Seals and O-rings come in various materials suited to different purposes. Some have a high temperature tolerance for use in both hot and cold applications, while others are made to be chemically resistant for use in lab or test equipment. Available in a wide range of sizes both in single size packs or in seal and O-ring kits for general maintenance. Sizes vary between seal and ring types both in diameter and thickness, these variations help provide an exact and precise seal to protect the joint. Both Metric and Imperial sizes are available to replace new and old seals and rings whether maintaining modern parts or older machines, engines and other mechanical parts.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Types of Seals and O-rings
Seals and O-rings come in various materials suited to different purposes. Some have a high temperature tolerance for use in both hot and cold applications, while others are made to be chemically resistant for use in lab or test equipment. Available in a wide range of sizes both in single size packs or in seal and O-ring kits for general maintenance. Sizes vary between seal and ring types both in diameter and thickness, these variations help provide an exact and precise seal to protect the joint. Both Metric and Imperial sizes are available to replace new and old seals and rings whether maintaining modern parts or older machines, engines and other mechanical parts.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Hardness: VITON (FKM) 75 SHORE
'O' Rings
'O' ring seals available in a choice of three materials to suit different applications. All 'O' rings are supplied in bags of 50.,The Nitrile 'O' rings are available in both Metric and Imperial sizes. Imperial sizes are to BS1806, Metric sizes are to BS4518.
Specifications
Attribute | Value |
---|---|
Inside Diameter | 12.37mm |
Outside Diameter | 17.46mm |
Thickness | 2.62mm |
Material | Fluorocarbon Elastomer |
Type | O-Ring Seal |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +200°C |