3M Sealant Kit High Gel Encapsulating Compound

  • RS Stock No. 915-9738
  • Mfr. Part No. Re-enterable Scotchcast Resin 8882 1648ml
  • Manufacturer 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

Re-enterable Scotchcast Resin 8882

Re-enterable scotchcast resin 8882 is the perfect resin for use when you wish to save time and expense providing you with a quality product at a low cost. The resin 8882 is a two part nonurethane encapsulant compound which adheres to filled cable plus, is compatible with common plastics found in telephone splice connectors. Scotchcast 8882 allows easy splice re-entry for any maintenance required.

FEATURES:
Advanced compound technology
High adhesion
High performance
Low cost
Unipak packaging
Plastics compatible
Easy splice re-entry

ADVANTAGES:
Greater moisture protection
Easy to re-enter
Economical
Eliminates vapour exposure

Specifications
Attribute Value
Application Buried
Kit Contents High Gel Encapsulating Compound
Temporarily out of stock - back order for despatch when stock is available
Price Each
PHP 4,940.72
(exc. VAT)
PHP 5,533.61
(inc. VAT)
units
Per Unit
1 - 5
PHP4,940.72
6 - 11
PHP4,871.50
12 +
PHP4,732.21
Related Products
Preformed, self-adhesive, synthetic elastomer mastics that adhere to ...
Description:
Preformed, self-adhesive, synthetic elastomer mastics that adhere to a number of surfaces, such as plastic, metal, glass, concrete etc.Their strong adhesive properties allow them to affix immediately to the surface, and the mastics will stay in place without being held.They ...
Scotchcast easy dispenser including the Scotchcast 8882 resin. ...
Description:
Scotchcast easy dispenser including the Scotchcast 8882 resin. The cartridge dispenser is easy to use as is the flexible electrical re-enterable resin that completes this package. The package is ideal for sealing and insulating electrical connection boxes in wet areas ...