Winbond, W97AH2KBVX2I

  • RS Stock No. 188-2592
  • Mfr. Part No. W97AH2KBVX2I
  • Manufacturer Winbond
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

VDD1 = 1.7∼1.95V
VDD2/VDDCA/VDDQ = 1.14V∼1.30V
Data width: x16 / x32
Clock rate: up to 533 MHz
Data rate: up to 1066 Mb/s/pin
Four-bit prefetch DDR architecture
Eight internal banks for concurrent operation
Programmable READ and WRITE latencies (RL/WL)
Programmable burst lengths: 4, 8, or 16
Per Bank Refresh
Partial Array Self-Refresh(PASR)
Deep Power Down Mode (DPD Mode)
Programmable output buffer driver strength
Data mask (DM) for write data
Clock Stop capability during idle periods
Double data rate for data output
Differential clock inputs
Bidirectional differential data strobe
Interface: HSUL_12

Support package:
Single channel: 134 VFBGA (10mm x11.5mm)
Single channel: 168 WFBGA (12mm x12mm)
Operating Temperature Range:
-25°C ≤ TCASE ≤ 85°C
-40°C ≤ TCASE ≤ 85°C

This is a 1Gb Low Power DDR2 SDRAM organized as 4M words x 8 banks x 32bits.

Burst Type: Sequential or Interleave
Standard Self Refresh Mode
PASR, ATCSR, Power Down Mode、DPD
Programmable output buffer driver strength
Four internal banks for concurrent operation
Bidirectional, data strobe (DQS) is transmitted or received with data, to be used in capturing data at the receiver

Specifications
Attribute Value
Memory Size 1Gbit
Organisation 128M x 8 bit
Data Rate 400MHz
Data Bus Width 32bit
Number of Bits per Word 8bit
Number of Words 128M
Mounting Type Surface Mount
Package Type VFBGA
Pin Count 134
Dimensions 11.6 x 10.1 x 0.63mm
Height 0.63mm
Length 11.6mm
Minimum Operating Temperature -40 °C
Maximum Operating Supply Voltage 1.95 V
Width 10.1mm
Minimum Operating Supply Voltage 1.7 V
Maximum Operating Temperature +85 °C
Discontinued product
Related Products
ISSI SDR SDRAM range offers synchronous interface with ...
Description:
ISSI SDR SDRAM range offers synchronous interface with programmable CAS Latency (2/3 clocks). High speed data transfer is achieved using the pipeline process and the Synchronous DRAM SDR series offer burst read/write and burst read/single write making them ideally for ...
ISSI SDR SDRAM range offers synchronous interface with ...
Description:
ISSI SDR SDRAM range offers synchronous interface with programmable CAS Latency (2/3 clocks). High speed data transfer is achieved using the pipeline process and the Synchronous DRAM SDR series offer burst read/write and burst read/single write making them ideally for ...
This is a 1Gb Low Power DDR SDRAM ...
Description:
This is a 1Gb Low Power DDR SDRAM organized as 16M words x 4 banks x 16bits. Power supply VDD = 1.7V∼1.95V、VDDQ = 1.7V∼1.95VData width: x16Burst Type: Sequential or Interleave、Clock rate : 166MHz, 200MHzStandard Self Refresh ModePASR、ATCSR、Power Down Mode、DPDProgrammable output ...
The W9725G6KB is a 256M bits DDR2 SDRAM, ...
Description:
The W9725G6KB is a 256M bits DDR2 SDRAM, and speed involving -18, -25, 25I and -3. Double Data Rate architecture: two data transfers per clock cycleCAS Latency: 3, 4, 5, 6 and 7Burst Length: 4 and 8Bi-directional, differential data strobes ...