Winbond, W94AD2KBJX5I

  • RS Stock No. 188-2579
  • Mfr. Part No. W94AD2KBJX5I
  • Manufacturer Winbond
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

VDD=1.7∼1.95V
VDDQ=1.7∼1.95V
Data width:x16/x32
Clock rate:200MHz (-5),166MHz (-6)
Standard Self Refresh Mode
Partial Array Self-Refresh (PASR)
Auto Temperature Compensated Self Refresh (ATCSR)
Power Down Mode
Deep Power Down Mode (DPDMode)
Programmable output buffer driver strength
Four internal banks for concurrent operation
Data mask (DM) for write data
Clock Stop capability during idle periods
Auto Pre-charge option for each burst access
Double data rate for data output
Differential clock inputs (CK and CK)
Bidirectional, data strobe (DQS)
CAS Latency:2 and 3
Burst Length:2, 4, 8 and 16
Burst Type: Sequential or Interleave
8K refresh cycles / 64 mS
Interface:LVCMOS compatible
Support package:60 balls VFBGA (x16), 90 balls VFBGA (x32)
Operating Temperature Range:Extended:-25°C ≤TCASE≤ 85°C, Industrial:-40°C ≤TCASE≤ 85°C

This is a 1Gb Low Power DDR SDRAM organized as 8M words x 4 banks x 32bits.

Burst Type: Sequential or Interleave
Standard Self Refresh Mode
PASR, ATCSR, Power Down Mode、DPD
Programmable output buffer driver strength
Four internal banks for concurrent operation
Bidirectional, data strobe (DQS) is transmitted or received with data, to be used in capturing data at the receiver

Specifications
Attribute Value
Memory Size 1Gbit
Organisation 128M x 8 bit
Data Rate 200MHz
Data Bus Width 32bit
Number of Bits per Word 8bit
Number of Words 128M
Mounting Type Surface Mount
Package Type VFBGA
Pin Count 90
Dimensions 13.1 x 8.1 x 0.65mm
Height 0.65mm
Length 13.1mm
Maximum Operating Temperature +85 °C
Maximum Operating Supply Voltage 1.95 V
Width 8.1mm
Minimum Operating Supply Voltage 1.7 V
Minimum Operating Temperature -40 °C
Discontinued product
Related Products
This is a 1Gb Low Power DDR SDRAM ...
Description:
This is a 1Gb Low Power DDR SDRAM organized as 16M words x 4 banks x 16bits. Power supply VDD = 1.7V∼1.95V、VDDQ = 1.7V∼1.95VData width: x16Burst Type: Sequential or Interleave、Clock rate : 166MHz, 200MHzStandard Self Refresh ModePASR、ATCSR、Power Down Mode、DPDProgrammable output ...
W9464G6KH is a 64M DDR SDRAM and speed ...
Description:
W9464G6KH is a 64M DDR SDRAM and speed involving -5 and -5I. 2.5V ±0.2V Power Supply for DDR400Up to 200 MHz Clock FrequencyDouble Data Rate architecture, two data transfers per clock cycleDifferential clock inputs (CLK and /CLK)DQS is edge-aligned with ...
The W9825G6KH is a 256M SDRAM and speed ...
Description:
The W9825G6KH is a 256M SDRAM and speed involving ... 3.3V ± 0.3V Power SupplyUp to 200 MHz Clock Frequency4,194,304 Words x 4 Banks x 16 Bits OrganizationSelf Refresh Mode: Standard and Low PowerCAS Latency: 2 and 3Burst Length: 1, ...
The W9425G6KH is a 256M DDR SDRAM and ...
Description:
The W9425G6KH is a 256M DDR SDRAM and speed involving -4/-5/-5I/-5A. Up to 250 MHz Clock FrequencyDouble Data Rate architecture, two data transfers per clock cycleDifferential clock inputs (CLK and /CLK)DQS is edge-aligned with data for Read, center-aligned with data ...