- RS Stock No.:
- 189-7898
- Mfr. Part No.:
- LSD64GB667
- Manufacturer:
- Lexar
Discontinued product
- RS Stock No.:
- 189-7898
- Mfr. Part No.:
- LSD64GB667
- Manufacturer:
- Lexar
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
High-speed, Class 10, UHS Speed Class 3 (U3) and Video Speed Class 30 (V30) performance—leverages UHS-I technology for a read transfer speed up to 100MB/s (667x)1.
Capture high quality images of stunning 1080p Full-HD, 3D, and 4K video
Enjoy shooting longer without changing cards—large capacity options up to 256GB
High-speed file transfer from card to computer to dramatically accelerate workflow
Capture high quality images of stunning 1080p Full-HD, 3D, and 4K video
Enjoy shooting longer without changing cards—large capacity options up to 256GB
High-speed file transfer from card to computer to dramatically accelerate workflow
Specifications
Attribute | Value |
---|---|
Card Format | SDXC |
Capacity | 64 GB |
Speed Class Rating | Class 10, UHS I (U3) |
Temperature Range | +0 → +70°C |