- RS Stock No.:
- 174-4614
- Mfr. Part No.:
- SDG/32GB
- Manufacturer:
- Kingston
Discontinued product
- RS Stock No.:
- 174-4614
- Mfr. Part No.:
- SDG/32GB
- Manufacturer:
- Kingston
Technical data sheets
Legislation and Compliance
Product Details
Kingston SDHC SD Card
The Kingston 32GB SDHC SD card is designed to be reliable, making it ideal for filming in HD and shooting high-resolution photos on your smartphone. It is durable and dependable, hence, your data is protected and does not get corrupted. This card can store images, music, ringtones, games, apps and videos safely. It is available in multiple capacities to provide plenty of storage for maintaining the data.
Features and Benefits
• Temperature ranges between -25°C and 85°C
• Waterproof
• Temperature proof
• Shock proof
• Vibration proof
• X-ray proof
• Withstands harsh environments
• Waterproof
• Temperature proof
• Shock proof
• Vibration proof
• X-ray proof
• Withstands harsh environments
Applications
• Action cameras
• Drones
• DSLR
• Drones
• DSLR
Certifications
• UHS-1
Specifications
Attribute | Value |
---|---|
Card Format | SDHC |
Series | Canvas Go! |
Capacity | 32 GB |
Speed Class Rating | Class 10, UHS-1 U3 |
X Speed Rating | 9x |
Temperature Range | -25 → +85°C |