- RS Stock No.:
- 768-7055
- Mfr. Part No.:
- 80051
- Manufacturer:
- GearWrench
Discontinued product
- RS Stock No.:
- 768-7055
- Mfr. Part No.:
- 80051
- Manufacturer:
- GearWrench
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
12 Piece Dual Material Screwdriver Set
12 piece professional dual material screwdriver set.
Comfort grip Tri-Lobe ergonomic handle
Oil & solvent resistant handle
Laser etched size on blade for quick & easy identification
Non-slip tip with black oxide finish
Oil & solvent resistant handle
Laser etched size on blade for quick & easy identification
Non-slip tip with black oxide finish
Britool Sets
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Standard Screwdriver Set |
Number of Pieces | 12 |
Tip Type | Phillips, Slotted |
Tip Size | Phillips: PH0; PH1; PH2; PH3; Slotted: 1/4(x3); 3/16; 3/8; 5/16 in |