AIMONT 24 BIT Unisex Black Toe Capped Safety Trainers, UK 12, EU 47
- RS Stock No.:
- 913-4486
- Mfr. Part No.:
- MASE ABI18 47
- Manufacturer:
- AIMONT
View all Safety Trainers
2 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Price 1 Pair
PHP5,236.39
(exc. VAT)
PHP5,864.76
(inc. VAT)
Pair(s) | Per Pair |
1 + | PHP5,236.39 |
- RS Stock No.:
- 913-4486
- Mfr. Part No.:
- MASE ABI18 47
- Manufacturer:
- AIMONT
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Product Details
Mase Safety Shoes Toe Cap
Approvals
Specifications
Attribute | Value |
Shoe Size UK | 12 |
Shoe Size US | 12.5 |
Shoe Size EU | 47 |
Gender | Unisex |
Safety Toe | Yes |
Safety Toe Type | Aluminium |
Colour | Black |
Closure Type | Lace Up |
Water Resistant | No |
Resistant To | Abrasion, Penetration, Slip |
Anti-Slip | Yes |
Series | 24 BIT |
Upper Material | Leather, Suede |
Anti-Static | Yes |
Slip Resistance Rating | SRC |
Safety Rating EN ISO 20345 | S1P |
ESD Safe | No |
Penetration Resistant | Yes |
Midsole Type | Composite |