- RS Stock No.:
- 218-9888
- Mfr. Part No.:
- 6246189-42/7
- Manufacturer:
- Honeywell
Discontinued product
- RS Stock No.:
- 218-9888
- Mfr. Part No.:
- 6246189-42/7
- Manufacturer:
- Honeywell
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Honeywell has launched an ultimate steel product line footwear, offering protection and comfort that flow from heel to toe. Mimicking the foots natural movement, the ultimate steel wave concept enables smooth, effortless motion over any terrain. The anti-puncture steel plate provides reliable protection against perforation risks, the front shield ensures safety, and the cleats provide stability both indoor and outdoor.
Low-cut style
Suede and 3D mesh upper
3D mesh with foam lining
Stainless steel anti-perforation interlayer
Heel reinforcement
Dual-density polyurethane outsole
EN ISO 20345:2011 S1P HI CI SRC certified
Antibacterial, antistatic and removable
The ergonomic insole provides effective water absorption
Suede and 3D mesh upper
3D mesh with foam lining
Stainless steel anti-perforation interlayer
Heel reinforcement
Dual-density polyurethane outsole
EN ISO 20345:2011 S1P HI CI SRC certified
Antibacterial, antistatic and removable
The ergonomic insole provides effective water absorption
Specifications
Attribute | Value |
---|---|
Series | SILUO EVO |
Gender | Unisex |
Shoe Size EU | 42 |
Shoe Size UK | 8 |
Shoe Size US | 8.5 |
Colour | Brown |
Safety Toe Type | Composite |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Water Resistant | No |
Additional Safety Features | CI |
Safety Rating EN ISO 20345 | S1P |
Midsole Type | Stainless Steel |
Sole Material | Double Density PU, PU |
Anti-Slip | Yes |
Slip Resistance Rating | SRC |
Shoe Size JP/CN | 26.5 |