- RS Stock No.:
- 733-5123P
- Mfr. Part No.:
- 50.12.9.125.5000
- Manufacturer:
- Finder
59 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (Supplied in a Box)
PHP1,354.84
(exc. VAT)
PHP1,517.42
(inc. VAT)
Units | Per Unit |
100 - 499 | PHP1,354.84 |
500 + | PHP1,327.75 |
- RS Stock No.:
- 733-5123P
- Mfr. Part No.:
- 50.12.9.125.5000
- Manufacturer:
- Finder
Technical data sheets
Legislation and Compliance
Product Details
50 Series - 50.12
Finder 50 series safety relay with forcibly guided contacts according to EN 50205 type B.
High physical separation between adjacent contacts
8mm, 6kV (1.2/50μs) isolation, coil to contact
Flux proof: RT II
8mm, 6kV (1.2/50μs) isolation, coil to contact
Flux proof: RT II
Approvals
IMQ, TUV, UL recognised component for Canada and US
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 125V dc |
Mounting Type | PCB Mount |
Contact Configuration | DPDT |
Number of Poles | 2 |
Coil Resistance | 22.3 kΩ |
Switching Current | 15A |
Coil Power | 700mW |
Maximum Switching Voltage AC | 400V |
Terminal Type | Through Hole |
Standards Met | EN61810-3 type B |
Minimum Operating Temperature | -40°C |
Height | 25mm |
Series | 50 |
Maximum Operating Temperature | +70°C |
Length | 29mm |
Life | 100000 cycles |
Maximum Switching Power AC | 2 kVA |
Depth | 12.4mm |
Isolation Coil To Contact | 6kV |
Contact Material | Gold, Silver Alloy |