- RS Stock No.:
- 184-0136
- Mfr. Part No.:
- 3SK29412AA10
- Manufacturer:
- Siemens
Discontinued product
- RS Stock No.:
- 184-0136
- Mfr. Part No.:
- 3SK29412AA10
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Siemans Starter Kit For Safety Relay 3SK2
Starter Kit SIRIUS 3SK2 for demanding safety applications involving more than one safety function.
Kit Contents
Basic 3SK2 unit - 22.5 mm (3SK2112-2AA10)
SIRIUS Safety Software ES V 1.0 standard
Standard USB PC-cable
SIRIUS Safety Software ES V 1.0 standard
Standard USB PC-cable
Features and Benefits
Parameterizable inputs and outputs
Snap mount for easy installation
Spring loaded terminals
Short Circuit Protection
Snap mount for easy installation
Spring loaded terminals
Short Circuit Protection
The 3SK2 basic units offer many inputs and outputs within a narrow unit to meet demanding safety applications with several independent safety functions. Flexible application options are enabled by powerful semiconductor outputs, as well as by expandability with additional 3SK1 output expansions and seamless integration into the main conducting path using 3RM1 Failsafe motor starters. Extensive logic functions are available for assigning parameters to independent disconnections of the fail-safe outputs.
The SIRIUS Safety ES engineering software allows easy commissioning and offers extensive diagnostic options. Easy implementation of muting and protective door monitoring, for example, is possible by means of prefabricated logic blocks.
Safety is a SIRIUS business.
The SIRIUS Safety ES engineering software allows easy commissioning and offers extensive diagnostic options. Easy implementation of muting and protective door monitoring, for example, is possible by means of prefabricated logic blocks.
Safety is a SIRIUS business.
Specifications
Attribute | Value |
---|---|
Number of Channels | 2 |
Function | Safety Relay |
Range | SIRIUS |
Safety Category ISO 13849-1 | 4 |
PL ISO 13849-1 | e |
SIL IEC 61508 | 3 |
Terminal Type | Plug In |
Series | 3SK2941 |
Depth | 100mm |
Width | 124.5mm |
Length | 22.5mm |
Performance Level | e |