Brady Safety Poster, PP, Swedish, 371 mm, 262mm
3 In Global stock for delivery within 4 - 8 working days
Added
- RS Stock No.:
- 201-1549
- Mfr. Part No.:
- 306846
- Manufacturer:
- Brady
- COO (Country of Origin):
- BE
units | Per Unit |
1 + | PHP1,052.11 |
Attribute | Value |
Type | Poster |
Material | PP |
Self-Adhesive | No |
Text Language | Swedish |
Height | 371 mm |
Width | 262mm |