RS PRO Safety Poster, English, 840 mm, 595mm
7 In Global stock for delivery within 4 - 8 working days
Added
- RS Stock No.:
- 181-1485
- Manufacturer:
- RS PRO
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
units | Per Unit |
1 + | PHP903.08 |
Attribute | Value |
Type | Poster |
Text Language | English |
Quantity Per Package | 1+ Unit |
Height | 840 mm |
Width | 595mm |