Clear Polycarbonate (PC) Vented Safety Goggles, Scratch Resistant, UV Protection

  • RS Stock No. 181-2403
  • Mfr. Part No. BM30 Clear AF
  • Manufacturer Alpha Solway
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): TW
Product Details

Excellent protection against liquidsplash and dust Wide panoramic visionUniversal nose bridgeSoft TPR frameIndirect ventilationAdjustable head strapPolycarbonate lensCan be worn over spectacles

Specifications
Attribute Value
Scratch Resistant Yes
Lens Material Polycarbonate (PC)
Vented Yes
UV Protection Yes
Lens Colour Clear
Temporarily out of stock - back order for despatch 11/03/2020, delivery within 5 working days from desptach date
Price Each
PHP 690.00
(exc. VAT)
PHP 772.80
(inc. VAT)
units
Per Unit
1 +
PHP690.00
Related Products
The most advanced protection for extreme work environments ...
Description:
The most advanced protection for extreme work environments (cold/hot/dust/humid environments/oil&gas industries, mining...). ULTIM8 offers a maximal resistance to fogging thanks to PLATINUM® coating. Pivoting PC/TPR templesSealed TPR foamRemovable and adjustable strapSpectacle/goggle transformation kitPLATINUM ...
SUPERBLAST goggles gets softer frame, a PLATINUM® version ...
Description:
SUPERBLAST goggles gets softer frame, a PLATINUM® version and a simplified intuitive assembly system goggle-Visor. With or without foam (according to versions)All-round visionBall-pivotAdjustable strapOverflow chute for liquidsFits over prescription glassesCompatible with half-mask respirator.
Alternative to COVACLAVE goggle, SUPERBLAST AUTOCLAVE offers a ...
Description:
Alternative to COVACLAVE goggle, SUPERBLAST AUTOCLAVE offers a panoramic vision and an unequalled comfort, with PLATINUM® coating included. Ventilated frame and high-comfortAutoclavable gogglesOverflow chute for liquidsAdjustable strap and cleanFits over prescription glassesPolycarbonate lensPLATINUM® ...
RS Pro safety google are an indirect ventilation ...
Description:
RS Pro safety google are an indirect ventilation goggle with acetate lens material, suitable for chemical use. Superior anti-fog treatment (marked N on the lens) and ultra soft frame ensure a comfortable wear for long working days.