Honeywell Safety HS 66 Black Non-Metallic Toe Capped Unisex Boot 10, EU 44 EN ISO 20345 2011
- RS Stock No.:
- 780-033
- Mfr. Part No.:
- 66460-BLK size 10
- Manufacturer:
- Honeywell Safety
N
This image is representative of the product range
Subtotal (1 pair)*
PHP37,741.33
(exc. VAT)
PHP42,270.29
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from August 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP37,741.33 |
*price indicative
- RS Stock No.:
- 780-033
- Mfr. Part No.:
- 66460-BLK size 10
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Product Type | Boot | |
| Series | HS 66 | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 10 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Non-Metallic | |
| Additional Safety Features | Electrical Hazard Resistance, Toe Bumper | |
| Size US | 11 | |
| Resistance Features | Abrasion Resistant, Crack Resistant, Heat Resistant, Oil Resistant, Slip Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345 2011 | |
| Slip Resistance Rating | SRC | |
| Sole Material | Nitrile Rubber | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Product Type Boot | ||
Series HS 66 | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 10 | ||
Colour Black | ||
Closure Type Lace Up | ||
Safety Toe Type Non-Metallic | ||
Additional Safety Features Electrical Hazard Resistance, Toe Bumper | ||
Size US 11 | ||
Resistance Features Abrasion Resistant, Crack Resistant, Heat Resistant, Oil Resistant, Slip Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345 2011 | ||
Slip Resistance Rating SRC | ||
Sole Material Nitrile Rubber | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Honeywell Safety WB 34 Black Steel Toe Capped Male Boot 10, EU 44 EN ISO 20345 2011
- Honeywell Safety 66460 Black Steel Toe Capped Unisex Safety Boots 15, EU 50 EN ISO 20345:2011
- Honeywell Safety 66460 Black Steel Toe Capped Unisex Safety Boots 14, EU 50 EN ISO 20345:2011
- Honeywell Safety 66460 Black Steel Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20345:2011
- Honeywell Safety 66495 Black Steel Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2011
- Honeywell Safety 55380 Black Steel Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2011
- Honeywell Safety 55346 Black Steel Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2011
- Honeywell Safety 55345Z Black Steel Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2011
