Honeywell Safety WB 34-620 Black Steel Toe Capped Male Boot 8, EU 42 EN ISO 20345 2011
- RS Stock No.:
- 779-950
- Mfr. Part No.:
- 34620-BLK Size 8
- Manufacturer:
- Honeywell Safety
This image is representative of the product range
Subtotal (1 pair)*
PHP14,411.68
(exc. VAT)
PHP16,141.08
(inc. VAT)
FREE delivery for orders over ₱3,000.00
- Ready to ship from August 12, 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP14,411.68 |
*price indicative
- RS Stock No.:
- 779-950
- Mfr. Part No.:
- 34620-BLK Size 8
- Manufacturer:
- Honeywell Safety
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Product Type | Boot | |
| Series | WB 34-620 | |
| Gender | Male | |
| Size EU | 42 | |
| Size UK | 8 | |
| Closure Type | Slip-On | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Resistance Features | Abrasion Resistant, Heat Resistant, Liquid Resistant, Slip Resistant | |
| Additional Safety Features | Abrasion Resistant, Electrical Hazard Resistance, Heat Resistant | |
| Midsole Material | Polyurethane | |
| Size US | 9 | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Full Grain Leather | |
| Standards/Approvals | EN ISO 20345 2011 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Product Type Boot | ||
Series WB 34-620 | ||
Gender Male | ||
Size EU 42 | ||
Size UK 8 | ||
Closure Type Slip-On | ||
Colour Black | ||
Safety Toe Type Steel | ||
Resistance Features Abrasion Resistant, Heat Resistant, Liquid Resistant, Slip Resistant | ||
Additional Safety Features Abrasion Resistant, Electrical Hazard Resistance, Heat Resistant | ||
Midsole Material Polyurethane | ||
Size US 9 | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Full Grain Leather | ||
Standards/Approvals EN ISO 20345 2011 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Honeywell Safety WB 34-620 Black Steel Toe Capped Male Boot 6, EU 39 EN ISO 20345 2011
- Honeywell Safety WB 34-620 Black Steel Toe Capped Male Boot 4, EU 36 EN ISO 20345 2011
- Honeywell Safety WB 34-620 Black Steel Toe Capped Male Boot 7, EU 41 EN ISO 20345 2011
- Honeywell Safety WB 34-620 Black Steel Toe Capped Male Boot 9, EU 43 EN ISO 20345 2011
- Honeywell Safety WB 34-620 Black Steel Toe Capped Male Boot 5, EU 38 EN ISO 20345 2011
- Honeywell Safety WB 34-620 Black Steel Toe Capped Male Boot 11, EU 46 EN ISO 20345 2011
- Honeywell Safety WB 34 Black Steel Toe Capped Male Boot 10, EU 44 EN ISO 20345 2011
- Honeywell Safety 45640Z Black Steel Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011
