Honeywell Safety 66496 Black Steel Toe Capped Unisex Safety Boots 5, EU 38 EN ISO 20345:2011
- RS Stock No.:
- 779-785
- Mfr. Part No.:
- 66496-BLK size 5
- Manufacturer:
- Honeywell Safety
This image is representative of the product range
Subtotal (1 pair)*
PHP41,688.28
(exc. VAT)
PHP46,690.87
(inc. VAT)
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP41,688.28 |
*price indicative
- RS Stock No.:
- 779-785
- Mfr. Part No.:
- 66496-BLK size 5
- Manufacturer:
- Honeywell Safety
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Series | 66496 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 38 | |
| Size UK | 5 | |
| Closure Type | Pull-On | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Size JP/CN | 24 cm | |
| Additional Safety Features | Acid Resistant, Cut Resistant, Electrical Resistant, Oil Resistant, Slip Resistant | |
| Midsole Material | Polyurethane | |
| Size US | 6 | |
| Resistance Features | Acid Resistant, Cut Resistant, Electric Resistant, Oil Resistant, Slip Resistant | |
| Safety Rating EN ISO 20345 | S3 SRC | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Sole Material | Heavy Duty Rubber | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Series 66496 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 38 | ||
Size UK 5 | ||
Closure Type Pull-On | ||
Colour Black | ||
Safety Toe Type Steel | ||
Size JP/CN 24 cm | ||
Additional Safety Features Acid Resistant, Cut Resistant, Electrical Resistant, Oil Resistant, Slip Resistant | ||
Midsole Material Polyurethane | ||
Size US 6 | ||
Resistance Features Acid Resistant, Cut Resistant, Electric Resistant, Oil Resistant, Slip Resistant | ||
Safety Rating EN ISO 20345 S3 SRC | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
Sole Material Heavy Duty Rubber | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Honeywell Safety 66496 Black Steel Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345:2011
- Honeywell Safety 66496 Black Steel Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2011
- Honeywell Safety 66496 Black Steel Toe Capped Unisex Safety Boots 3, EU 36 EN ISO 20345:2011
- Honeywell Safety 66496 Black Steel Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011
- Honeywell Safety 66496 Black Steel Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2011
- Honeywell Safety 66496 Black Steel Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20345:2011
- Honeywell Safety 66496 Black Steel Toe Capped Unisex Safety Boots 4, EU 37 EN ISO 20345:2011
- Honeywell Safety 66496 Black Steel Toe Capped Unisex Safety Boots 6, EU 39 EN ISO 20345:2011
