Honeywell Safety 65791 Black Steel Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345:2011
- RS Stock No.:
- 779-328
- Mfr. Part No.:
- 65791-BLK size 11
- Manufacturer:
- Honeywell Safety
This image is representative of the product range
Subtotal (1 pair)*
PHP46,424.61
(exc. VAT)
PHP51,995.56
(inc. VAT)
FREE delivery for orders over ₱3,000.00
- Ready to ship from August 12, 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP46,424.61 |
*price indicative
- RS Stock No.:
- 779-328
- Mfr. Part No.:
- 65791-BLK size 11
- Manufacturer:
- Honeywell Safety
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Product Type | Safety Boots | |
| Series | 65791 | |
| Gender | Unisex | |
| Size EU | 46 | |
| Size UK | 11 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Steel | |
| Midsole Material | Polyurethane | |
| Additional Safety Features | Acid Resistant, Cut Resistant, Electrical Resistant, Oil Resistant, Slip Resistant | |
| Size US | 12 | |
| Size JP/CN | 29 cm | |
| Resistance Features | Acid Resistant, Cut Resistant, Electric Resistant, Oil Resistant, Slip Resistant | |
| Safety Rating EN ISO 20345 | S3 SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Sole Material | Dual Density Polyurethane | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Product Type Safety Boots | ||
Series 65791 | ||
Gender Unisex | ||
Size EU 46 | ||
Size UK 11 | ||
Colour Black | ||
Closure Type Lace Up | ||
Safety Toe Type Steel | ||
Midsole Material Polyurethane | ||
Additional Safety Features Acid Resistant, Cut Resistant, Electrical Resistant, Oil Resistant, Slip Resistant | ||
Size US 12 | ||
Size JP/CN 29 cm | ||
Resistance Features Acid Resistant, Cut Resistant, Electric Resistant, Oil Resistant, Slip Resistant | ||
Safety Rating EN ISO 20345 S3 SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
Sole Material Dual Density Polyurethane | ||
Upper Material Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Honeywell Safety 65791 Black Steel Toe Capped Unisex Safety Boots 16, EU 51 EN ISO 20345:2011
- Honeywell Safety 65791 Black Steel Toe Capped Unisex Safety Boots 12, EU 47 EN ISO 20345:2011
- Honeywell Safety 65791 Black Steel Toe Capped Unisex Safety Boots 14, EU 50 EN ISO 20345:2011
- Honeywell Safety 65791 Black Steel Toe Capped Unisex Safety Boots 15, EU 50 EN ISO 20345:2011
- Honeywell Safety 65791 Black Steel Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20345:2011
- Honeywell Safety 66495 Black Steel Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345:2011
- Honeywell Safety 55380 Black Steel Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345:2011
- Honeywell Safety 55346 Black Steel Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345:2011
